Q20PD | ||
---|---|---|
DigiKey Part Number | 2170-Q20PD-ND | |
Manufacturer | ||
Manufacturer Product Number | Q20PD | |
Description | PHOTO SEN DIFFUSED 250MM PNP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Diffuse Optical Sensor 9.843" (250mm) PNP - Dark-ON/Light-ON | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 9.843" (250mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 800µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (624nm) | |
Connection Method | Cable | |
Ingress Protection | NEMA 6P, IEC IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥842.00000 | ¥842.00 |