Q12AP6FF50Q3 | ||
---|---|---|
DigiKey Part Number | 2170-Q12AP6FF50Q3-ND | |
Manufacturer | ||
Manufacturer Product Number | Q12AP6FF50Q3 | |
Description | PHOTO SEN 50MM LO PNP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Background Suppression Optical Sensor 1.969" (50mm) PNP - Light-ON | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 1.969" (50mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 700µs | |
Output Configuration | PNP - Light-ON | |
Light Source | Red LED | |
Connection Method | Connector | |
Ingress Protection | IEC IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥952.02000 | ¥952.02 |