Q120RA-US-AF | |
---|---|
DigiKey Part Number | 2170-Q120RA-US-AF-ND |
Manufacturer | |
Manufacturer Product Number | Q120RA-US-AF |
Description | SENSOR RADAR NPN/PNP NC/NO OUT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor NPN/PNP - NC/NO Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | NPN/PNP - NC/NO | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,192.92000 | ¥16,192.92 |