PIU4500U | ||
---|---|---|
DigiKey Part Number | 2170-PIU4500U-ND | |
Manufacturer | ||
Manufacturer Product Number | PIU4500U | |
Description | CBL FIBER OPTIC 150M | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Cable 492.1' (150.0m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | - | |
Type | - | |
Length | 492.1' (150.0m) | |
Core Diameter | 1000µm | |
Cladding Diameter | - | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Operating Temperature | 70°C | |
Bend Radius | 25mm | |
Core Material | - | |
Cladding Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,080.05000 | ¥4,080.05 |