PIT46U | ||
---|---|---|
DigiKey Part Number | 2170-PIT46U-ND | |
Manufacturer | ||
Manufacturer Product Number | PIT46U | |
Description | FIBER OPPOSED 1MM CORE | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
EDA/CAD Models | PIT46U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable | |
For Use With/Related Products | Photoelectric Sensor |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥484.08000 | ¥484.08 |