MPC3A | ||
---|---|---|
DigiKey Part Number | 2170-MPC3A-ND | |
Manufacturer | ||
Manufacturer Product Number | MPC3A | |
Description | MPC3A PC AMPLIFIER SPECIAL USED | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Sensor Amplifier |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | - | |
Output Type | - | |
Operating Temperature | - | |
Mounting Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,190.02000 | ¥1,190.02 |