LQMAEC-306SS | |
---|---|
DigiKey Part Number | 2170-LQMAEC-306SS-ND |
Manufacturer | |
Manufacturer Product Number | LQMAEC-306SS |
Description | CABLE RECT 3P-4PS SSL PL 3WR 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Rectangular 03 pos SSL Plug to Rectangular 04 pos SSL Plug 3 Line 6.00' (1.83m) 72.0" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Rectangular 03 pos SSL Plug to Rectangular 04 pos SSL Plug | |
Number of Lines | 3 | |
Cable Length - Unexposed | 6.00' (1.83m) 72.0" | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.62000 | ¥180.62 |