LEDWS50L5-XQ | ||
---|---|---|
DigiKey Part Number | 2170-LEDWS50L5-XQ-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDWS50L5-XQ | |
Description | VISION SYS SPOT LIGHT 50MM WHT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Spotlight White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spotlight | |
Color | White | |
Length | - | |
Width | - | |
Height | - | |
Outer Diameter | 1.970" (50.04mm) Dia | |
Inner Diameter | - | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,989.04000 | ¥1,989.04 |