LCF16LCMP | ||
---|---|---|
DigiKey Part Number | 2170-LCF16LCMP-ND | |
Manufacturer | ||
Manufacturer Product Number | LCF16LCMP | |
Description | LENS WIDE ANGLE F1.4 C-MOUNT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Wide Angle Lens F1.4 2/3" C-Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wide Angle | |
Focal Length | 16.0mm | |
Magnification | - | |
Focal Ratio | F1.4 | |
Compatible Sensor Size (Max) | 2/3" | |
Field of View | - | |
Working Distance | - | |
Depth Of Field | - | |
Resolution | - | |
TV Distortion | - | |
Filter Size | - | |
Diameter | - | |
Length | - | |
Mounting Type | C-Mount | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,275.59000 | ¥4,275.59 |