LC80R | ||
---|---|---|
DigiKey Part Number | 2170-LC80R-ND | |
Manufacturer | ||
Manufacturer Product Number | LC80R | |
Description | CONTROLLER FLASHING | |
Customer Reference | ||
Detailed Description | Stack Light Controller Rotary Switch Screw Terminal | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Controller | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | Flashing | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | Rotary Switch | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Dust Protected | |
Operating Temperature | -30°C ~ 50°C | |
Weight | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥919.45000 | ¥919.45 |