K90FDLGRPQ | ||
---|---|---|
DigiKey Part Number | 2170-K90FDLGRPQ-ND | |
Manufacturer | ||
Manufacturer Product Number | K90FDLGRPQ | |
Description | COMPLETE UNIT GR/R STEADY 2STACK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Stack Light Complete Unit Green, Red LED Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 2 | |
Lamp Type | LED | |
Light Color | Green, Red | |
Function - Lighting | Steady | |
Function - Audible | Multiple | |
Voltage - Supply | 12 ~ 30VDC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,456.67000 | ¥1,456.67 |