K50BCLY3A120Q-807089 | |
---|---|
DigiKey Part Number | 2170-K50BCLY3A120Q-807089-ND |
Manufacturer | |
Manufacturer Product Number | K50BCLY3A120Q-807089 |
Description | COMPLETE UNIT YLW LED STEADY |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Yellow LED Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Yellow | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 85 ~ 130VAC, 75 ~ 120VDC | |
Features | - | |
Termination Style | Connector | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 50°C | |
Weight | - | |
Base Product Number |