
K30LGRXPQ | |
|---|---|
DigiKey Part Number | 2170-K30LGRXPQ-ND |
Manufacturer | |
Manufacturer Product Number | K30LGRXPQ |
Description | COMPLETE UNIT GR/R STEADY 2STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Beacon Green, Red LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | K30LGRXPQ Models |
Category | Light Color Green, Red |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Function - Audible Multiple |
Packaging Bulk | Voltage - Supply 10 ~ 30VDC |
Part Status Active | Termination Style Wire Leads |
Type Beacon | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Stacks 1 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥733.56000 | ¥733.56 |



