DX80N2X6S-PM2 | |
---|---|
DigiKey Part Number | 2170-DX80N2X6S-PM2-ND |
Manufacturer | |
Manufacturer Product Number | DX80N2X6S-PM2 |
Description | PM SERIES NODE- LCD FOR DIAGNOST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Radio 2.4GHz FHSS, ISM Analog |
Datasheet | Datasheet |
EDA/CAD Models | DX80N2X6S-PM2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Radio | |
Modulation or Protocol | FHSS, ISM | |
Frequency | 2.4GHz | |
Applications | Wireless | |
Interface | Analog | |
Sensitivity | - | |
Power - Output | 18dBm | |
Data Rate (Max) | - | |
Features | IP67, LED Indicator | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,091.61000 | ¥5,091.61 |