BWA-2O2-001 | ||
---|---|---|
DigiKey Part Number | 2170-BWA-2O2-001-ND | |
Manufacturer | ||
Manufacturer Product Number | BWA-2O2-001 | |
Description | ANTENNA 2.4GHZ DOME 1/2 NPT 2 DB | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 2.45GHz General Purpose Dome RF Antenna 2.4GHz ~ 2.5GHz 2dBi RP-SMA Male Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 400mm | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 2.835" (72.00mm) | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,836.04000 | ¥1,836.04 |