MDL002 | ||
---|---|---|
DigiKey Part Number | BKMDL002-ND | |
Manufacturer | ||
Manufacturer Product Number | MDL002 | |
Description | MAINFRAME EXTENSION | |
Customer Reference | ||
Detailed Description | Specialized Mainframe for use with MDL Series DC Electric Loads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Specialized | |
Accessory Type | Mainframe | |
For Use With/Related Products | MDL Series DC Electric Loads | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,209.05000 | ¥12,209.05 |