MA400 | ||
---|---|---|
DigiKey Part Number | MA400-ND | |
Manufacturer | ||
Manufacturer Product Number | MA400 | |
Description | ADAPTER 120V 60HZ AC FOR 2650A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Spectrum Analyzer AC Adapter for use with Spectrum Analyzers: 2650A, 2652A, 2658A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Spectrum Analyzer | |
Accessory Type | AC Adapter | |
For Use With/Related Products | Spectrum Analyzers: 2650A, 2652A, 2658A | |
Specifications | 120V, 60Hz |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,707.27000 | ¥1,707.27 |