9123A | ||
---|---|---|
DigiKey Part Number | BK9123A-ND | |
Manufacturer | ||
Manufacturer Product Number | 9123A | |
Description | POWER SPLY 0-30V 0-5A PROGAM | |
Customer Reference | ||
Detailed Description | 0 ~ 30VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 5A Output 150W Features GPIB Port, Programmable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 30VDC | |
Current - Output | 0 ~ 5A | |
Display Type | VFD | |
Number of Characters | - | |
Size / Dimension | 13.900" L x 8.450" W x 3.470" H (353.06mm x 214.63mm x 88.14mm) | |
Features | GPIB Port, Programmable | |
Power (Watts) | 150W | |
Accuracy - Voltmeter; Ammeter | 0.02% + 2.5mV; 0.05% + 2.5mA | |
Voltage Regulation - Line | 0.01% + 1mV | |
Voltage Regulation - Load | 0.01% + 2mV | |
Current Regulation - Line | 0.05% + 0.1mA | |
Current Regulation - Load | 0.05% + 1.5mA | |
Ripple | 4mV p-p | |
Weight | 22 lbs (10 kg) |