308A | ||
---|---|---|
DigiKey Part Number | 308A-ND | |
Manufacturer | ||
Manufacturer Product Number | 308A | |
Description | MEGOHMMETER FIELD TESTING | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Field Testing Megohmmeter | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Megohmmeter | |
For Use With/Related Products | Field Testing | |
Weight | 2.9 lbs (1.3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,924.06000 | ¥2,924.06 |