2706A | ||
---|---|---|
DigiKey Part Number | BK2706A-ND | |
Manufacturer | ||
Manufacturer Product Number | 2706A | |
Description | DMM 3 1/2 DIGIT TEMP/COMP TEST | |
Customer Reference | ||
Detailed Description | Manual Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test, Transistor Gain Function Features | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.5 | |
Display Type | LCD | |
Display Count | 2000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test, Transistor Gain | |
Features | - | |
Ranging | Manual | |
Response | Average | |
Ratings | - | |
Includes | Battery, Manual, Temperature Probe, Test Leads |