2569B | ||
---|---|---|
DigiKey Part Number | 22-2569B-ND | |
Manufacturer | ||
Manufacturer Product Number | 2569B | |
Description | 350 MHZ, 2 GSA/S 4 CHANNEL DIGIT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 350 MHz Bench, Digital Oscilloscopes LAN, USB Interface LCD - Color Display 4 Channel 400V Record, Save | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 350 MHz | |
Channels | 4 | |
Display Type | LCD - Color | |
Interface | LAN, USB | |
Memory Size | 200Mpts | |
Function | Record, Save | |
Probe Type | Passive 10:1 (4) | |
Sampling Rate (Per Second) | 2G | |
Input Impedance | 1M - 17pF | |
Rise Time (Typ) | 1 ns | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Certificate |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37,613.45000 | ¥37,613.45 |