LTS20 EHN4 A3 | ||
---|---|---|
DigiKey Part Number | 5015-LTS20EHN4A3-ND | |
Manufacturer | Benedict GmbH | |
Manufacturer Product Number | LTS20 EHN4 A3 | |
Description | SWITCH 600V 20A | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Switch 600V 20A | |
Datasheet | Datasheet | |
EDA/CAD Models | LTS20 EHN4 A3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 20A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥350.54000 | ¥350.54 |
10 | ¥316.39600 | ¥3,163.96 |
25 | ¥303.13520 | ¥7,578.38 |
50 | ¥284.18960 | ¥14,209.48 |
100 | ¥274.71600 | ¥27,471.60 |
250 | ¥259.55952 | ¥64,889.88 |