LWSS 038 | ||
---|---|---|
DigiKey Part Number | H245-ND | |
Manufacturer | ||
Manufacturer Product Number | LWSS 038 | |
Description | WASHER SPLIT LOCK 3/8 STN STEEL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 3/8" Split Lock Washer Thick Stainless Steel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Split Lock | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Thickness | - | |
Plating | - | |
Material | Stainless Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥3.00700 | ¥30.07 |
100 | ¥2.57580 | ¥257.58 |
1,000 | ¥2.06061 | ¥2,060.61 |