HNZ 050 13 | |
---|---|
DigiKey Part Number | H835-ND |
Manufacturer | |
Manufacturer Product Number | HNZ 050 13 |
Description | HEX NUT 1/2-13 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Nut |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | 100 per Pkg | |
Part Status | Active | |
Type | Hex | |
Thread Size | 1/2"-13 | |
Thickness | - | |
Width | - | |
Material | - | |
Plating | Zinc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥2.24200 | ¥22.42 |
100 | ¥1.70300 | ¥170.30 |
1,000 | ¥1.16543 | ¥1,165.43 |