Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azumo | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Display | |
Function | Illuminated Film | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,024.51000 | ¥10,245.10 |