NOSA106M008R2200 | ||
---|---|---|
DigiKey Part Number | 478-NOSA106M008R2200TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | NOSA106M008R2200 | |
Description | OXICAP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Niobium Oxide Capacitor 8 V 1206 (3216 Metric) 2.2 Ohms | |
EDA/CAD Models | NOSA106M008R2200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 8 V | |
ESR (Equivalent Series Resistance) | 2.2 Ohms | |
Current - Leakage | 1.6 µA | |
Dissipation Factor | 10% | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Manufacturer Size Code | A | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Features | Low ESR | |
Operating Temperature | -55°C ~ 125°C | |
Supplier Device Package | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.48157 | ¥4,963.14 |