NOJE687M002RWJ | ||
---|---|---|
DigiKey Part Number | 478-8866-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | NOJE687M002RWJ | |
Description | CAP NIOB OXI 680UF 20% 2.5V 2917 | |
Customer Reference | ||
Detailed Description | 680 µF Niobium Oxide Capacitor 2.5 V 2917 (7343 Metric) 300 mOhms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 300 mOhms | |
Current - Leakage | 34 µA | |
Dissipation Factor | 14% | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Manufacturer Size Code | E | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Base Product Number |