Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AVMATRIX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 10 | |
Peripherals | - | |
Mounting Type | Rack Mount | |
Includes | DC Power Supply, Mounting Bracket (2) | |
Requires | - | |
Size | 4.94" L x 4.09" W x 0.96" H (125.5mm x 104.0mm x 24.5mm) |
In-Stock: 45
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AVMATRIX
A separate $50.00 flat rate shipping fee will apply
Quantity
All prices are in USD
Box
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $329.00000 | $329.00 |
You May Also Be Interested InSee All
2 Items