SPZHT-135 | ||
---|---|---|
DigiKey Part Number | SPZHT-135-ND | |
Manufacturer | ||
Manufacturer Product Number | SPZHT-135 | |
Description | MICRO STEREO ZM 21X-135X NON-ILL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Microscope, Stereo Zoom (Trinocular) 21x ~ 135x | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Trinocular) | |
Magnification Range | 21x ~ 135x | |
Field of View | - | |
Working Distance | 3.30" (84.00mm) | |
Illumination | - | |
Camera Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17,779.23000 | ¥17,779.23 |