44203 | |
---|---|
DigiKey Part Number | 243-1535-ND |
Manufacturer | |
Manufacturer Product Number | 44203 |
Description | REPLACEMENT BLADE #10 5PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade #10 Blade, Carbon Steel 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Features | #10 Blade, Carbon Steel | |
Weight | 0.05 lb (22.68 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.20000 | ¥42.20 |
5 | ¥39.27000 | ¥196.35 |
10 | ¥35.34700 | ¥353.47 |
25 | ¥33.38320 | ¥834.58 |