26800B-511 | ||
---|---|---|
DigiKey Part Number | 243-1504-ND | |
Manufacturer | ||
Manufacturer Product Number | 26800B-511 | |
Description | STAND FOCUS MOUNT 9.8" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Stand, Focus Mount 9.8" (250.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Stand, Focus Mount | |
Arm Length | 9.8" (250.0mm) | |
Base Size | 8.66" x 11.18" (220.00mm x 284.00mm) | |
For Use With/Related Products | DSZ, NSW, SSZ Series Microscopes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,745.42000 | ¥3,745.42 |
5 | ¥3,611.61600 | ¥18,058.08 |
10 | ¥3,558.11400 | ¥35,581.14 |
25 | ¥3,310.97840 | ¥82,774.46 |