26800B-382 | ||
---|---|---|
DigiKey Part Number | 26800B-382-ND | |
Manufacturer | ||
Manufacturer Product Number | 26800B-382 | |
Description | MICRO STEREO ZM 6.7X-50X W/LIGHT | |
Customer Reference | ||
Detailed Description | Microscope, Stereo Zoom (Trinocular) 6.7x ~ 50x LED | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Microscope, Stereo Zoom (Trinocular) | |
Magnification Range | 6.7x ~ 50x | |
Field of View | 1.35" ~ 0.14" (34.30mm ~ 3.60mm) | |
Working Distance | 4.25" (108.0mm) | |
Illumination | LED | |
Camera Type | CMOS 1/3" | |
Interface | HDMI | |
Includes | Adapter, Arm, Camera, Dust Cover, Fiber Optic Illuminator, Monitor, Mount, Ring Light, Rubber Eye Guards, Stand, Tension Pin | |
Weight | 75 lbs (34 kg) |