26800B-373-3 | ||
---|---|---|
DigiKey Part Number | 243-26800B-373-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 26800B-373-3 | |
Description | SPZV-50 STEREO ZOOM TRINOCULAR M | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Microscope, Stereo Zoom (Trinocular) 6.75x ~ 143x LED, White (120) Adjustable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Trinocular) | |
Magnification Range | 6.75x ~ 143x | |
Field of View | 0.14" ~ 1.35" (3.56mm ~ 34.29mm) | |
Working Distance | 4.25" (107.95mm) | |
Illumination | LED, White (120) Adjustable | |
Camera Type | 2MP | |
Interface | USB | |
Includes | Adapter, Focus Mount, Ring Light, Stand | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39,644.48000 | ¥39,644.48 |