26800B-373-11 | ||
---|---|---|
DigiKey Part Number | 243-26800B-373-11-ND | |
Manufacturer | ||
Manufacturer Product Number | 26800B-373-11 | |
Description | SPZH-135 MICROSCOPE WITH ULTRA G | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Microscope, Stereo Zoom (Binocular) 21x ~ 135x Fiber Optic, 24W, LED | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Binocular) | |
Magnification Range | 21x ~ 135x | |
Field of View | - | |
Working Distance | - | |
Illumination | Fiber Optic, 24W, LED | |
Camera Type | - | |
Interface | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23,599.21000 | ¥23,599.21 |