26800B-373-10 | ||
---|---|---|
DigiKey Part Number | 243-26800B-373-10-ND | |
Manufacturer | ||
Manufacturer Product Number | 26800B-373-10 | |
Description | SPZV-50 MICROSCOPE WITH ULTRA GL | |
Customer Reference | ||
Detailed Description | Microscope, Stereo Zoom (Binocular) 6.7x ~ 50x Fiber Optic, 24W, LED |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Microscope, Stereo Zoom (Binocular) | |
Magnification Range | 6.7x ~ 50x | |
Field of View | - | |
Working Distance | - | |
Illumination | Fiber Optic, 24W, LED | |
Camera Type | - | |
Interface | USB | |
Includes | Microscope, Monitor, Stand | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35,690.37000 | ¥35,690.37 |