26700-118 | ||
---|---|---|
DigiKey Part Number | 243-26700-118-ND | |
Manufacturer | ||
Manufacturer Product Number | 26700-118 | |
Description | EIDOS MACROVUE SYSTEM CONSISTING | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Video Inspection System 7x ~ 40x 11.6" HD LCD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Camera Type | - | |
Magnification Range | 7x ~ 40x | |
Field of View | - | |
Working Distance | 6.00" (152.40mm) | |
Illumination | LED (60) | |
Display Style | 11.6" HD LCD | |
Includes | Camera, Focus Mount, LED Ring Light, Lens, Monitor, Stand | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19,578.10000 | ¥19,578.10 |