26100-252 | ||
---|---|---|
DigiKey Part Number | 26100-252-ND | |
Manufacturer | ||
Manufacturer Product Number | 26100-252 | |
Description | CAMERA 1280 X 720 VGA | |
Customer Reference | ||
Detailed Description | Optical Inspection Camera CMOS 1/3" 1280 x 720 VGA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Camera Type | CMOS 1/3" | |
Megapixels | 0.9 | |
Resolution | 1280 x 720 | |
Frames per Second | 60 | |
Interface | VGA |