



18049USA | |
|---|---|
DigiKey Part Number | 243-1270-ND |
Manufacturer | |
Manufacturer Product Number | 18049USA |
Description | TWEEZER FLAT BLUNT 2A 4.72" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Flat Blunt 2A 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Tip Type Blunt |
Manufacturer Aven Tools | Tip Shape Straight |
Series | Length - Overall 4.72" (120.0mm) |
Packaging Bulk | Pattern Number 2A |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic | Base Product Number |
Tip Style Flat |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.91000 | ¥72.91 |
| 5 | ¥67.55000 | ¥337.75 |
| 10 | ¥65.38200 | ¥653.82 |
| 25 | ¥63.38920 | ¥1,584.73 |











