17601 | ||
---|---|---|
DigiKey Part Number | 243-1316-ND | |
Manufacturer | ||
Manufacturer Product Number | 17601 | |
Description | HEAT GUN 1500W WITH ADJUSTABLE T | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Heat Gun 120V 122°F ~ 662°F, 392°F ~ 932°F (50°C ~ 350°C, 200°C ~ 500°C) 800W, 1500W Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 122°F ~ 662°F, 392°F ~ 932°F (50°C ~ 350°C, 200°C ~ 500°C) | |
Voltage | 120V | |
Power - Rated | 800W, 1500W | |
Includes | Heat Gun, 3 Nozzles | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 3-Stage Switch, Variable Temperature Control | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | 15.9 CFM | |
Color | Blue | |
Weight | 2 lbs (907.2 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥484.66000 | ¥484.66 |
5 | ¥456.15600 | ¥2,280.78 |
10 | ¥441.91300 | ¥4,419.13 |
25 | ¥427.65520 | ¥10,691.38 |