Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12-4P00-2427004

DigiKey Part Number
4827-M12-4P00-2427004-ND
Manufacturer
Manufacturer Product Number
M12-4P00-2427004
Description
M12 A-CODE 4PIN MALE TO OPEN CAB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Orientation
A
Manufacturer
ATTEND Technology
1st Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
2nd Connector Type
Wire Leads
Part Status
Active
Length
6.56' (2.00m)
1st Connector Type
Receptacle
Assembly Configuration
Standard
1st Connector Gender
Male Pins
Cable Type
Round
1st Connector Number of Positions
4
Cable Material
Thermoplastic Polyurethane (TPU)
1st Connector Number of Positions Loaded
All
Color
Black
1st Connector Shell Size - Insert
M12
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥345.60000¥345.60
20¥279.73250¥5,594.65
40¥266.38900¥10,655.56
60¥258.88117¥15,532.87
100¥249.72410¥24,972.41
260¥233.46454¥60,700.78
Manufacturers Standard Package