4 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Female Sockets Solder
216A-04FSF
216A-04FSF
216A-04FSF
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

216A-04FSF

DigiKey Part Number
4827-216A-04FSF-ND
Manufacturer
Manufacturer Product Number
216A-04FSF
Description
M12 A-CODE RECEPTACLE, 4PIN FEMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
216A-04FSF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Nickel
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
Waterproof
Number of Positions
4
Material Flammability Rating
UL94 V-0
Shell Size - Insert
M12-4
Shielding
Mounting Type
Panel Mount, Through Hole
Current Rating (Amps)
4A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
250V
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Contact Material
Brass
Orientation
A
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Primary Material
Metal
Insert Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.23000¥100.23
10¥85.18900¥851.89
25¥79.85520¥1,996.38
50¥76.04100¥3,802.05
100¥72.41290¥7,241.29
250¥67.88144¥16,970.36
500¥64.64424¥32,322.12
1,000¥61.56276¥61,562.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.