4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Male Pins Solder Cup
216A-04MF0
216A-04MF0
216A-04MF0
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

216A-04MF0

DigiKey Part Number
4827-216A-04MF0-ND
Manufacturer
Manufacturer Product Number
216A-04MF0
Description
M12 A-CODE PLUG FOR CABLE, 4PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
216A-04MF0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Packaging
Tray
Ingress Protection
Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
4
Shielding
Shell Size - Insert
M12-4
Current Rating (Amps)
4A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
250V
Termination
Solder Cup
Cable Opening
0.197" ~ 0.276" (5.00mm ~ 7.00mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Orientation
A
Backshell Material, Plating
Aluminum Alloy, Nickel
Primary Material
Metal
Contact Material
Brass
Shell Material
Aluminum Alloy
Contact Finish Thickness - Mating
Flash
Shell Finish
Nickel
Insert Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥206.01000¥206.01
10¥175.05900¥1,750.59
30¥162.00367¥4,860.11
50¥156.26980¥7,813.49
100¥148.81610¥14,881.61
250¥139.50888¥34,877.22
500¥132.85882¥66,429.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.