




216A-04FAF | |
|---|---|
DigiKey Part Number | 4827-216A-04FAF-ND |
Manufacturer | |
Manufacturer Product Number | 216A-04FAF |
Description | M12 A-CODE RECEPTACLE, 4PIN FEMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 216A-04FAF Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.07000 | ¥110.07 |
| 10 | ¥93.52500 | ¥935.25 |
| 25 | ¥87.66520 | ¥2,191.63 |
| 50 | ¥83.48060 | ¥4,174.03 |
| 100 | ¥79.49620 | ¥7,949.62 |
| 250 | ¥74.52228 | ¥18,630.57 |
| 500 | ¥70.96898 | ¥35,484.49 |
| 1,000 | ¥67.58597 | ¥67,585.97 |






