


222A-03002 | |
|---|---|
DigiKey Part Number | 4827-222A-03002-ND |
Manufacturer | |
Manufacturer Product Number | 222A-03002 |
Description | SEALED I/O CONNECTOR, RJ45 8P8C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 222A-03002 Models |
Category | Termination PC Board, Solder |
Manufacturer ATTEND Technology | Shielding Unshielded |
Packaging Bag | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IPX7 - Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Panel Mount, Bulkhead | Operating Temperature -40°C ~ 85°C |
Orientation Straight |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.36000 | ¥105.36 |
| 10 | ¥89.56400 | ¥895.64 |
| 30 | ¥82.87900 | ¥2,486.37 |
| 50 | ¥79.94440 | ¥3,997.22 |
| 100 | ¥76.12860 | ¥7,612.86 |
| 250 | ¥71.36544 | ¥17,841.36 |
| 500 | ¥67.96250 | ¥33,981.25 |
| 1,000 | ¥64.72248 | ¥64,722.48 |












