




216X-08FAF | |
|---|---|
DigiKey Part Number | 4827-216X-08FAF-ND |
Manufacturer | |
Manufacturer Product Number | 216X-08FAF |
Description | M12 X-CODE RECEPTACLE, 8PIN FEMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 216X-08FAF Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-8 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 0.5A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 50VAC, 60VDC |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation X | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥172.93000 | ¥172.93 |
| 10 | ¥146.99100 | ¥1,469.91 |
| 25 | ¥137.78800 | ¥3,444.70 |
| 50 | ¥131.21180 | ¥6,560.59 |
| 100 | ¥124.95220 | ¥12,495.22 |
| 250 | ¥117.13688 | ¥29,284.22 |
| 500 | ¥111.55250 | ¥55,776.25 |











