
119A-NUT-40-R02 | |
|---|---|
DigiKey Part Number | 4827-119A-NUT-40-R02TR-ND - Tape & Reel (TR) 4827-119A-NUT-40-R02CT-ND - Cut Tape (CT) 4827-119A-NUT-40-R02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119A-NUT-40-R02 |
Description | NUT, H=1.6MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Standoff For PCI Express Mini Card |
Datasheet | Datasheet |
EDA/CAD Models | 119A-NUT-40-R02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Standoff | |
For Use With/Related Products | PCI Express Mini Card | |
Features | - | |
Material | Copper Alloy | |
Color | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥3.33300 | ¥33.33 |
| 25 | ¥3.12280 | ¥78.07 |
| 50 | ¥2.97220 | ¥148.61 |
| 100 | ¥2.83080 | ¥283.08 |
| 250 | ¥2.65300 | ¥663.25 |
| 500 | ¥2.52632 | ¥1,263.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,800 | ¥2.32993 | ¥4,193.87 |
| 3,600 | ¥2.21873 | ¥7,987.43 |
| 5,400 | ¥2.15614 | ¥11,643.16 |
| 9,000 | ¥2.07983 | ¥18,718.47 |
| 12,600 | ¥2.03106 | ¥25,591.36 |
| 18,000 | ¥1.98062 | ¥35,651.16 |











