
2RM600M-8 | |
|---|---|
DigiKey Part Number | 13-2RM600M-8TR-ND - Tape & Reel (TR) 13-2RM600M-8CT-ND - Cut Tape (CT) 13-2RM600M-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2RM600M-8 |
Description | GDT 600V 10KA 2 POLE REEL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 10000A (10kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 600 V | Package / Case Cylinder No Lead |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 5 | ¥5.54000 | ¥27.70 |
| 10 | ¥5.11100 | ¥51.11 |
| 50 | ¥4.24080 | ¥212.04 |
| 100 | ¥3.91340 | ¥391.34 |
| 250 | ¥3.51772 | ¥879.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.24448 | ¥1,622.24 |
| 1,000 | ¥2.99126 | ¥2,991.26 |
| 1,500 | ¥2.85193 | ¥4,277.89 |
| 2,500 | ¥2.68487 | ¥6,712.18 |
| 3,500 | ¥2.57979 | ¥9,029.26 |
| 5,000 | ¥2.47250 | ¥12,362.50 |




