AF512GSMCJ-OEM | |
---|---|
DigiKey Part Number | AF512GSMCJ-OEM-ND |
Manufacturer | |
Manufacturer Product Number | AF512GSMCJ-OEM |
Description | SSD 512GB 2.5" MLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 512GB SATA III 2.5" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.0mm x 69.90mm x 9.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥3,345.14500 | ¥6,690.29 |