AF4GSD3A-WAAXX | ||
---|---|---|
DigiKey Part Number | 1282-AF4GSD3A-WAAXX-ND | |
Manufacturer | ||
Manufacturer Product Number | AF4GSD3A-WAAXX | |
Description | MEMORY CARD SD 4GB CLASS 10 AMLC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card SD™ 4GB Class 10 aMLC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 4GB | |
Speed | Class 10 | |
Technology | aMLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.60000 | ¥231.60 |
10 | ¥217.78100 | ¥2,177.81 |
32 | ¥210.22188 | ¥6,727.10 |
64 | ¥203.57500 | ¥13,028.80 |
128 | ¥179.20328 | ¥22,938.02 |
256 | ¥174.38109 | ¥44,641.56 |