AF32GSSHI-VACXP | ||
---|---|---|
DigiKey Part Number | 1282-AF32GSSHI-VACXP-ND | |
Manufacturer | ||
Manufacturer Product Number | AF32GSSHI-VACXP | |
Description | SSD 32GB MSATA SLC SATA III 3.3V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III mSATA 3.3V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | mSATA | |
Speed - Read | 530MB/s | |
Speed - Write | 430MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.80mm x 3.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,246.22000 | ¥2,246.22 |
10 | ¥2,212.13400 | ¥22,121.34 |
32 | ¥2,163.44469 | ¥69,230.23 |